364045250 | Wiha

Pin wrench with cross handle, T45, TORX, L 250 mm, 364045250

Order No.: 02L1077
EAN: 4010995013431
MPN:
364045250
01343
Series: 364
364045250 Wiha Allen and Torx Keys Image 1
364045250 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.78 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7758 €
5 pcs.
22.3125 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 01343, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: ChromTop® blade tip for maximum dimensional stability.

Technical Data

  • Tip Type: TORX
  • Size: T45
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size T45
Peak type TORX
Length 250 mm
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes