364050250 | Wiha
Pin wrench with cross handle, T50, TORX, L 250 mm, 364050250
Unit Price (€ / pc.)
28.4053 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.41 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4053 €
5 pcs.
25.5731 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 01345, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: ChromTop® blade tip for maximum dimensional stability.
Technical Data
- Tip Type: TORX
- Size: T50
Technical specifications
Version | Stiftschlüssel mit Quergriff | |
1000V Insulated | No | |
Size | T50 | |
Peak type | TORX | |
Length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |