364IP015100 | Wiha
Pin wrench with cross handle, 15IP, TORX Plus, L 100 mm, 364IP015100
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
5 pcs.
14.6251 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 26955, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Attention: Note: TORX PLUS® wrenches do not fit TORX® screws Extra: Reinforced profile cross section of the TORX PLUS® drive transmits approx. 25% more torque compared to a TORX® profile. ChromTop® blade tip for highest dimensional accuracy.
Technical Data
- Tip Type: TORX PlUS
- Size: 15IP
Technical specifications
Version | Stiftschlüssel mit Quergriff | |
1000V Insulated | No | |
Size | 15IP | |
Peak type | TORX PlUS | |
Length | 100 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |