364IP020100 | Wiha

Pin wrench with cross handle, 20IP, TORX Plus, L 100 mm, 364IP020100

Order No.: 02L1090
EAN: 4010995269562
MPN:
364IP020100
26956
Series: 364IP
364IP020100 Wiha Allen and Torx Keys Image 1
364IP020100 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
17.2431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.24 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2431 €
5 pcs.
15.5176 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 26956, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Attention: Note: TORX PLUS® wrenches do not fit TORX® screws Extra: Reinforced profile cross section of the TORX PLUS® drive transmits approx. 25% more torque compared to a TORX® profile. ChromTop® blade tip for highest dimensional accuracy.

Technical Data

  • Tip Type: TORX PlUS
  • Size: 20IP
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size 20IP
Peak type TORX PlUS
Length 100 mm
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes