364R010100 | Wiha
Pin wrench with cross handle, T10, TORX, L 100 mm, 364R010100
Unit Price (€ / pc.)
14.8631 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.86 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8631 €
5 pcs.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 27965, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: MagicSpring® made of stainless steel holds TORX® screws in any position. ChromTop® blade tip for maximum dimensional stability. Blade made of hexagonal material is particularly resilient.
Technical Data
- Tip Type: TORX
- Size: T10
Technical specifications
Version | Stiftschlüssel mit Quergriff | |
1000V Insulated | No | |
Size | T10 | |
Peak type | TORX | |
Length | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |