364R020100 | Wiha

Pin wrench with cross handle, T20, TORX, L 100 mm, 364R020100

Order No.: 02L1098
EAN: 4010995279677
MPN:
364R020100
27967
Series: 364R
364R020100 Wiha Allen and Torx Keys Image 1
364R020100 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
16.1840 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1840 €
5 pcs.
14.5656 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 27967, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: MagicSpring® made of stainless steel holds TORX® screws in any position. ChromTop® blade tip for maximum dimensional stability. Blade made of hexagonal material is particularly resilient.

Technical Data

  • Tip Type: TORX
  • Size: T20
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size T20
Peak type TORX
Length 100 mm
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes