364R027100 | Wiha
Pin wrench with cross handle, T27, TORX, L 100 mm, 364R027100
Order No.: 02L1100
EAN: 4010995279691
MPN:
364R027100
27969
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench with cross handle, T27, TORX, L 100 mm, 364027100
Order No.: 02L1071
Manufacturer: Wiha
per pc. 12.8282 € *
L-key with cross handle, 27969, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: MagicSpring® made of stainless steel holds TORX® screws in any position. ChromTop® blade tip for maximum dimensional stability. Blade made of hexagonal material is particularly resilient.
Technical Data
- Tip Type: TORX
- Size: T27
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with cross handle | |
| 1000V Insulated | No | |
| Size | T27 | |
| Peak type | TORX | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |