365005050 | Wiha

Pin wrench with key handle, T5, TORX, L 35 mm, 365005050

Order No.: 02L1104
EAN: 4010995049188
MPN:
365005050
04918
Series: 365
365005050 Wiha Allen and Torx Keys Image 1
365005050 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
5 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin wrench with key handle, 04918, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha key handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads.

Technical Data

  • Tip Type: TORX
  • Size: T5
Technical specifications
Version Stiftschlüssel mit Schlüsselgriff
1000V Insulated No
Size T5
Peak type TORX
Length 35 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes