365IP010050 | Wiha

Pin wrench with key handle, 10IP, TORX Plus, L 40 mm, 365IP010050

Order No.: 02L1117
EAN: 4010995261863
MPN:
365IP010050
26186
Series: 365IP
365IP010050 Wiha Allen and Torx Keys Image 1
365IP010050 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
9.9246 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
5 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with key handle, 26186, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha key handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads. Attention: Note: TORX PLUS® wrenches do not fit TORX® screws Extra: Reinforced profile cross-section of the TORX PLUS® output transmits approx. 25% more torque compared to a TORX® profile.

Technical Data

  • Tip Type: TORX PlUS
  • Size: 10IP
Technical specifications
Version Stiftschlüssel mit Schlüsselgriff
1000V Insulated No
Size 10IP
Peak type TORX PlUS
Length 40 mm
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes