365IPVB | Wiha

Pin wrench kit with key handle, 6IP, 7IP, 8IP, 9IP, 10IP, 15IP, 20IP, TORX Plus, 365IPVB

Order No.: 02L1120
EAN: 4010995262617
MPN:
365IPVB
26261
Series: 365IP
365IPVB Wiha Allen and Torx Keys Image 1
365IPVB Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
77.1477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.15 € *
Price list
Quantity
Price per unit*
1 pcs.
77.1477 €
5 pcs.
69.4365 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin wrench set, 26261, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha key handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads. Extra: Small, sturdy metal workbench stand for setting up. Output symbols printed in original size.

  • 1 x L-key with key handle TORX PLUS® burnished (26182) 6IP x 35 mm
  • 1 x L-key with key handle TORX PLUS® burnished (26183) 7IP x 35 mm
  • 1 x L-key with key handle TORX PLUS® burnished (26184) 8IP x 40 mm
  • 1 x L-key with key handle TORX PLUS® burnished (26185) 9IP x 40 mm
  • 1 x L-key with key handle TORX PLUS® burnished (26186) 10IP x 40 mm
  • 1 x L-key with key handle TORX PLUS® burnished (26187) 15IP x 45 mm
  • 1 x L-key with key handle TORX PLUS® burnished (26188) 20IP x 45 mm

    Technical specifications
    Version Stiftschlüsselsatz mit Schlüsselgriff
    Size 6IP, 7IP, 8IP, 9IP, 10IP, 15IP, 20IP
    Peak type TORX PlUS
    1000V Insulated No
    Logistics
    Country of origin DE
    Customs tariff number 82054000
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes