366BE015 | Wiha

Pin wrench, T15, TORX, L 136 mm, 366BE015

Order No.: 02L1124
EAN: 4010995323882
MPN:
366BE015
32388
Series: 366BE
366BE015 Wiha Allen and Torx Keys Image 1
366BE015 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.7957 €
20 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 32388, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® screws that are difficult to reach. Extra: TORX® ball head allows screwing at an angle of up to 25°. With extended TORX® profile behind the ball head.

Technical Data

  • Tip Type: TORX
  • Size: T15
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T15
Peak type TORX
Length 136 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes