366BE020 | Wiha
Pin wrench, T20, TORX, L 148 mm, 366BE020
Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.0456 €
20 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 32389, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® screws that are difficult to reach. Extra: TORX® ball head allows screwing at an angle of up to 25°. With extended TORX® profile behind the ball head.
Technical Data
- Tip Type: TORX
- Size: T20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | T20 | |
| Peak type | TORX | |
| Length | 148 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |