366BE027 | Wiha
Pin wrench, T27, TORX, L 176 mm, 366BE027
Unit Price (€ / pc.)
6.3546 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
10 pcs.
5.7239 €
20 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 32391, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® screws that are difficult to reach. Extra: TORX® ball head allows screwing at an angle of up to 25°. With extended TORX® profile behind the ball head.
Technical Data
- Tip Type: TORX
- Size: T27
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | T27 | |
Peak type | TORX | |
Length | 176 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |