366BE050 | Wiha
Pin wrench, T50, TORX, L 232 mm, 366BE050
Order No.: 02L1131
EAN: 4010995337506
MPN:
366BE050
33750
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
L-key, 33750, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® screws that are difficult to reach. Extra: TORX® ball head allows screwing at an angle of up to 25°. With extended TORX® profile behind the ball head.
Technical Data
- Tip Type: TORX
- Size: T50
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | T50 | |
Peak type | TORX | |
Length | 232 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |