366BEHZ13 | Wiha
Pin wrench kit, T5, T6, T7, T8, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, TORX, 366BEHZ13
Unit Price (€ / pc.)
77.5761 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
77.58 € *
Price list
Quantity
Price per unit*
1 pcs.
77.5761 €
5 pcs.
69.8173 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 36487, Wiha
Simplifies your work: ball head facilitates access to screws and allows you to work at an angle of up to 25°. Facilitates handling: always the right wrench in the right place. Saves time: Ensures order: Removal and defined insertion into the holder is child's play.
- 1 x L-key TORX® burnished (24313) T5 x 72 mm, 13 mm
- 1 x L-key TORX® burnished (24314) T6 x 80 mm, 15 mm
- 1 x L-key TORX® burnished (24315) T7 x 88 mm, 18 mm
- 1 x L-key TORX® burnished (24316) T8 x 101 mm, 20 mm
- 1 x L-key TORX® ball head burnished (32386) T9 x 111 mm, 21 mm
- 1 x L-key TORX® ball head burnished (32387) T10 x 121 mm, 23 mm
- 1 x L-key TORX® ball head burnished (32388) T15 x 136 mm, 27 mm
- 1 x L-key TORX® ball head burnished (32389) T20 x 148 mm, 29 mm
- 1 x L-key TORX® ball head burnished (32390) T25 x 163 mm, 33 mm
- 1 x L-key TORX® ball head burnished (32391) T27 x 176 mm, 36 mm
- 1 x L-key TORX® ball head burnished (32392) T30 x 191 mm, 38 mm
- 1 x L-key TORX® ball head burnished (32393) T40 x 210 mm, 43 mm
- 1 x L-key TORX® ball head burnished (33749) T45 x 232 mm, 49 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T5, T6, T7, T8, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |