366BET010TS | Wiha
Pin wrench, T10, TORX, L 122 mm, 366BET010TS
Unit Price (€ / pc.)
6.1404 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.5216 €
20 pcs.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 40971, Wiha
Simplifies your work: Enables screw connections at an angle of up to 25°. Reduces your costs: Ideal corrosion protection with perfect fit in the screw guarantees a long service life. Protects your health: Reduces the risk of injury by increasing the manual working space.
Technical Data
- Tip Type: TORX
- Size: T10
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | T10 | |
Peak type | TORX | |
Length | 122 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |