366BET030TS | Wiha

Pin wrench, T30, TORX, L 191 mm, 366BET030TS

Order No.: 02L1140
EAN: 4010995409760
MPN:
366BET030TS
40976
Series: 366BET
366BET030TS Wiha Allen and Torx Keys Image 1
366BET030TS Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
8.2705 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.4375 €
20 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 40976, Wiha

Simplifies your work: Enables screw connections at an angle of up to 25°. Reduces your costs: Ideal corrosion protection with perfect fit in the screw guarantees a long service life. Protects your health: Reduces the risk of injury by increasing the manual working space.

Technical Data

  • Tip Type: TORX
  • Size: T30
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T30
Peak type TORX
Length 191 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes