366RHM7 | Wiha
Pin wrench kit, T6, T7, T8, T9, T10, T15, T20, TORX, 366RHM7
Unit Price (€ / pc.)
40.5909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.59 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5909 €
5 pcs.
36.5330 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key set, 33753, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For attaching and tightening TORX® screws in hard-to-reach areas. Extra: Common wrench sizes are clearly stored in the holder. Easy and quick operation due to fixed attachment point for pin wrenches.
- 1 x TORX® MagicSpring® burnished L-key (31233) T6 x 80 mm, 15 mm
- 1 x TORX® MagicSpring® burnished L-key (31234) T7 x 88 mm, 18 mm
- 1 x TORX® MagicSpring® L-key burnished (31235) T8 x 101 mm, 20 mm
- 1 x TORX® MagicSpring® L-key burnished (31236) T9 x 111 mm, 21 mm
- 1 x L-key TORX® MagicSpring® burnished (31237) T10 x 121 mm, 23 mm
- 1 x L-key TORX® MagicSpring® burnished (31238) T15 x 136 mm, 27 mm
- 1 x L-key TORX® MagicSpring® burnished (31239) T20 x 148 mm, 29 mm
Technical specifications
Ausführung | Stiftschlüsselsatz | |
Größe | T6, T7, T8, T9, T10, T15, T20 | |
Spitzentyp | TORX | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |