366RZ007 | Wiha

Pin wrench, T7, TORX, L 88 mm, 366RZ007

Order No.: 02L1150
EAN: 4010995312343
MPN:
366RZ007
31234
Series: 366R
366RZ007 Wiha Allen and Torx Keys Image 1
366RZ007 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.0575 €
20 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 31234, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For attaching and tightening TORX® screws in hard-to-reach areas.

Technical Data

  • Tip Type: TORX
  • Size: T7
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T7
Peak type TORX
Length 88 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes