366RZ008 | Wiha
Pin wrench, T8, TORX, L 101 mm, 366RZ008
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.0575 €
20 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 31235, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For attaching and tightening TORX® screws in hard-to-reach areas.
Technical Data
- Tip Type: TORX
- Size: T8
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | T8 | |
Peak type | TORX | |
Length | 101 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |