366RZ009 | Wiha

Pin wrench, T9, TORX, L 111 mm, 366RZ009

Order No.: 02L1152
EAN: 4010995312367
MPN:
366RZ009
31236
Series: 366R
366RZ009 Wiha Allen and Torx Keys Image 1
366RZ009 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.0575 €
20 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 31236, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For attaching and tightening TORX® screws in hard-to-reach areas.

Technical Data

  • Tip Type: TORX
  • Size: T9
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T9
Peak type TORX
Length 111 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes