366RZ027 | Wiha
Pin wrench, T27, TORX, L 176 mm, 366RZ027
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.4617 €
20 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 31241, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For attaching and tightening TORX® screws in hard-to-reach areas.
Technical Data
- Tip Type: TORX
- Size: T27
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | T27 | |
Peak type | TORX | |
Length | 176 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |