366SZ13TS | Wiha
Pin wrench kit, T5, T6, T7, T8, T8, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 366SZ13TS
Unit Price (€ / pc.)
54.3116 € *
Available: 0 pcs.
Leadtime: On Request **
L-key set, 39104, Wiha
Reduces your costs: Long service life thanks to ideal corrosion protection with perfect fitting accuracy in the screw. Facilitates handling: Sliding function for one-handed opening of the holder and simple, fast removal.
- 1 x TORX® titanium silver L-key (39106) T5 x 72 mm, 13 mm
- 1 x TORX® titanium silver L-key (39107) T6 x 80 mm, 15 mm
- 1 x TORX® titanium silver L-key (39108) T7 x 88 mm, 18 mm
- 1 x TORX® titanium silver L-key (39109) T8 x 101 mm, 20 mm
- 1 x L-key TORX® titanium silver (39110) T9 x 111 mm, 21 mm
- 1 x L-key TORX® titanium silver (39111) T10 x 121 mm, 23 mm
- 1 x L-key TORX® titanium silver (39112) T15 x 136 mm, 27 mm
- 1 x L-key TORX® titanium silver (39113) T20 x 148 mm, 29 mm
- 1 x L-key TORX® titanium silver (39114) T25 x 163 mm, 33 mm
- 1 x L-key TORX® titanium silver (39115) T27 x 176 mm, 36 mm
- 1 x L-key TORX® titanium silver (39116) T30 x 191 mm, 38 mm
- 1 x L-key TORX® titanium silver (39117) T40 x 210 mm, 43 mm
- 1 x L-key TORX® titanium silver (39118) T45 x 232 mm, 49 mm
Technical specifications
Version | Stiftschlüsselsatz | |
Size | T5, T6, T7, T8, T8, T9, T10, T15, T20, T25, T27, T30, T40 | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |