366T007TS | Wiha
Pin wrench, T7, TORX, L 89 mm, 366T007TS
Unit Price (€ / pc.)
4.9861 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.4863 €
20 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 40968, Wiha
Simplifies your work: Enables screw connections at an angle of up to 25°. Reduces your costs: Ideal corrosion protection with perfect fit in the screw guarantees a long service life. Protects your health: Reduces the risk of injury by increasing the manual working space.
Technical Data
- Tip Type: TORX
- Size: T7
Technical specifications
Version | Stiftschlüssel | |
Size | T7 | |
Length | 89 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |