366Z005 | Wiha
Pin wrench, T5, TORX, L 72 mm, 366Z005
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.3078 €
20 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 24313, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks.
Technical Data
- Tip Type: TORX
- Size: T5
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | T5 | |
Peak type | TORX | |
Length | 72 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |