366Z008 | Wiha

Pin wrench, T8, TORX, L 101 mm, 366Z008

Order No.: 02L1173
EAN: 4010995243166
MPN:
366Z008
24316
Series: 366
366Z008 Wiha Allen and Torx Keys Image 1
366Z008 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.7366 €
20 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 24316, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks.

Technical Data

  • Tip Type: TORX
  • Size: T8
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T8
Peak type TORX
Length 101 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes