366Z010 | Wiha

Pin wrench, T10, TORX, L 121 mm, 366Z010

Order No.: 02L1177
EAN: 4010995243180
MPN:
366Z010
24318
Series: 366
366Z010 Wiha Allen and Torx Keys Image 1
366Z010 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
4.0341 €
20 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 24318, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks.

Technical Data

  • Tip Type: TORX
  • Size: T10
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T10
Peak type TORX
Length 121 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes