366Z027 | Wiha

Pin wrench, T27, TORX, L 176 mm, 366Z027

Order No.: 02L1185
EAN: 4010995243227
MPN:
366Z027
24322
Series: 366
366Z027 Wiha Allen and Torx Keys Image 1
366Z027 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.7600 €
20 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 24322, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks.

Technical Data

  • Tip Type: TORX
  • Size: T27
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T27
Peak type TORX
Length 176 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes