366Z030TS | Wiha

Pin wrench, T30, TORX, L 191 mm, 366Z030TS

Order No.: 02L1188
EAN: 4010995391164
MPN:
366Z030TS
39116
Series: 366TS
366Z030TS Wiha Allen and Torx Keys Image 1
366Z030TS Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.4859 €
20 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 39116, Wiha

Blade: Chrome-vanadium steel, through hardened, titanium silver. Application: For all TORX® bolting applications.

Technical Data

  • Tip Type: TORX
  • Size: T30
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T30
Peak type TORX
Length 191 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes