366Z040 | Wiha

Pin wrench, T40, TORX, L 210 mm, 366Z040

Order No.: 02L1189
EAN: 4010995243241
MPN:
366Z040
24324
Series: 366
366Z040 Wiha Allen and Torx Keys Image 1
366Z040 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
7.2471 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.5093 €
20 pcs.
5.8667 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 24324, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks.

Technical Data

  • Tip Type: TORX
  • Size: T40
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T40
Peak type TORX
Length 210 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes