366Z050 | Wiha

Pin wrench, T50, TORX, L 232 mm, 366Z050

Order No.: 02L1192
EAN: 4010995243258
MPN:
366Z050
24325
Series: 366
366Z050 Wiha Allen and Torx Keys Image 1
366Z050 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
10.1626 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
9.1392 €
20 pcs.
8.2229 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 24325, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks.

Technical Data

  • Tip Type: TORX
  • Size: T50
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T50
Peak type TORX
Length 232 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes