369013 | Wiha
Pin wrench, 1.3 mm, hexagon, L 74 mm, 369013
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5113 €
20 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 01391, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Spherical head enables screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 1.3 mm
Technical specifications
Version | Stiftschlüssel | |
Size | 1,3 mm | |
Length | 74 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |