369015F | Wiha
Pin wrench, 1.5 mm, hexagon, L 91 mm, 369015F
Unit Price (€ / pc.)
3.4867 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.1416 €
20 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 369015F, Wiha
The coloured pin keys are quick and easy to find. They are also easy to find in the dark, thanks to the luminous lacquer with the Wiha torch with UV light. This reduces the search time for lost pen keys and reduces the risk of machine damage due to forgotten tools in the machine when servicing systems. The hexagonal ball head of the pin wrench allows effortless screwing at an angle of up to 25°.
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 1,5 mm | |
Peak type | Sechskant | |
Length | 91 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |