369060B | Wiha

Pin wrench, 6 mm, hexagon, L 184 mm, 369060B

Order No.: 02L1222
EAN: 4010995038731
MPN:
369060B
03873
Series: 369B
369060B Wiha Allen and Torx Keys Image 1
369060B Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.1416 €
20 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 03873, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Spherical head enables screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 6 mm
Technical specifications
Version Stiftschlüssel
Size 6 mm
Length 184 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes