369080B | Wiha
Pin wrench, 8 mm, hexagon, L 206 mm, 369080B
Unit Price (€ / pc.)
5.8905 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.2955 €
20 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 03874, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Spherical head enables screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 8 mm
Technical specifications
Version | Stiftschlüssel | |
Size | 8 mm | |
Length | 206 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |