369080F | Wiha

Pin wrench, 8 mm, hexagon, L 206 mm, 369080F

Order No.: 02L1225
EAN: 4010995419011
MPN:
369080F
41901
Series: 369F
369080F Wiha Allen and Torx Keys Image 1
369080F Wiha Allen and Torx Keys Image 2
369080F Wiha Allen and Torx Keys Image 3
369080F Wiha Allen and Torx Keys Image 4
369080F Wiha Allen and Torx Keys Image 5
Image may differ
Unit Price (€ / pc.)
12.6497 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.65 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6497 €
10 pcs.
11.3764 €
20 pcs.
10.2340 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 369080F, Wiha

The coloured pin keys are quick and easy to find. They are also easy to find in the dark, thanks to the luminous lacquer with the Wiha torch with UV light. This reduces the search time for lost pen keys and reduces the risk of machine damage due to forgotten tools in the machine when servicing systems. The hexagonal ball head of the pin wrench allows effortless screwing at an angle of up to 25°.

Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 8 mm
Peak type hexagon
Length 206 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes