369090 | Wiha

Pin wrench, 9 mm, hexagon, L 217 mm, 369090

Order No.: 02L1226
EAN: 4010995364526
MPN:
369090
36452
Series: 369
369090 Wiha Allen and Torx Keys Image 1
369090 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
8.3538 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
5 pcs.
7.5089 €
20 pcs.
6.7592 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 36452, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Spherical head enables screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 9 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 9 mm
Peak type Sechskant
Length 217 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes