369100B | Wiha
Pin wrench, 10 mm, hexagon, L 231 mm, 369100B
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.3185 €
20 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 03875, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Spherical head enables screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 10 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 10 mm | |
Peak type | Sechskant | |
Length | 231 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |