369H11 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm, hexagon, 369H11
Unit Price (€ / pc.)
48.5163 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.52 € *
Price list
Quantity
Price per unit*
1 pcs.
48.5163 €
5 pcs.
45.6008 €
15 pcs.
43.8634 €
50 pcs.
41.9356 €
150 pcs.
40.1744 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key set, 36453, Wiha
Simplifies your work: ball head facilitates access to screws and allows you to work at an angle of up to 25°. Reduces your costs: Durable due to high-quality chrome-plated L-key surface against rust. Saves space: All standard keys are stored compactly and in a space-saving manner. Standards: In accordance with ISO 2936L.
- 1 x L-key hexagon ball end, matt chrome-plated (01392) 1.5 x 91 mm, 15 mm
- 1 x L-key hexagon ball end, matt chrome-plated (01393) 2 x 101 mm, 18 mm
- 1 x L-key hexagon ball end, matt chrome-plated (01395) 2.5 x 113 mm, 20 mm
- 1 x L-key hexagon ball head matt chrome-plated (01396) 3 x 128 mm, 23 mm
- 1 x L-key hexagon ball head matt chrome-plated (01398) 4 x 142 mm, 29 mm
- 1 x L-key hexagon ball head matt chrome-plated (01400) 5 x 163 mm, 33 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01402) 6 x 184 mm, 38 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01404) 8 x 206 mm, 44 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01406) 10 x 231 mm, 50 mm
- 1 x L-key hexagon ball head matt chrome-plated (07922) 7 x 195 mm, 39 mm
- 1 x L-key hexagon ball head matt chrome-plated (36452) 9 x 217 mm, 47 mm
Technical specifications
Version | Stiftschlüsselsatz | |
Size | 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |