369H7 | Wiha

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, hexagon, 369H7

Order No.: 02L1232
EAN: 4010995014162
MPN:
369H7
01416
Series: 369
369H7 Wiha Allen and Torx Keys Image 1
369H7 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
26.2276 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
26.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2276 €

L-key set, 01416, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Common wrench sizes are clearly stored in the holder. Simple and quick operation due to fixed stop point for pin wrenches. Spherical head enables screwing at an angle of up to 25°.

  • 1 x L-key hexagon ball head matt chrome-plated (01392) 1.5 x 91 mm, 15 mm
  • 1 x L-key hexagon ball head matt chrome-plated (01393) 2 x 101 mm, 18 mm
  • 1 x L-key hexagon ball head matt chrome-plated (01395) 2.5 x 113 mm, 20 mm
  • 1 x L-key hexagon ball head matt chrome-plated (01396) 3 x 128 mm, 23 mm
  • 1 x L-key hexagonal ball head matt chrome-plated (01398) 4 x 142 mm, 29 mm
  • 1 x L-key hexagonal ball head matt chrome-plated (01400) 5 x 163 mm, 33 mm
  • 1 x L-key hexagonal ball head matt chrome-plated (01402) 6 x 184 mm, 38 mm
Technical specifications
Version Stiftschlüsselsatz
Size 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes