369K025 | Wiha

Pin wrench, 2.5 mm, hexagon, L 57 mm, 369K025

Order No.: 02L1239
EAN: 4010995404031
MPN:
369K025
40403
Series: 369K
369K025 Wiha Allen and Torx Keys Image 1
369K025 Wiha Allen and Torx Keys Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
1.6898 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5232 €
20 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 40403, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936K. Application: Especially for screws that are difficult to access. Extra: Spherical head enables screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 2.5 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 2,5 mm
Peak type Sechskant
Length 57 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes