369K050 | Wiha
Pin wrench, 5 mm, hexagon, L 83 mm, 369K050
Order No.: 02L1242
EAN: 4010995404062
MPN:
369K050
40406
This item is no longer available.
As an alternative, we recommend the following item:

L-key, 40406, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936K. Application: Especially for screws that are difficult to access. Extra: Spherical head enables screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 5 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 5 mm | |
Peak type | Sechskant | |
Length | 83 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |