369K100 | Wiha

Pin wrench, 10 mm, hexagon, L 119 mm, 369K100

Order No.: 02L1245
EAN: 4010995404093
MPN:
369K100
40409
369K100 Wiha Allen and Torx Keys Image 1
369K100 Wiha Allen and Torx Keys Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench, 10 mm, hexagon, L 231 mm, 01406
Pin wrench, 10 mm, hexagon, L 231 mm, 01406
Order No.: 06L719
Manufacturer: Wiha
per pc. 9.2939 € *
*incl. VAT plus shipping costs

L-key, 40409, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936K. Application: Especially for screws that are difficult to access. Extra: Spherical head enables screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 10 mm
Technical specifications
Version Stiftschlüssel
Size 10 mm
Length 119 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 06L719

Manufacturer SKU:

 01406

 

Available: 0 pcs. Leadtime: 1 Week **
9.29 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2939 €
5 pcs.
8.3657 €
20 pcs.
7.5208 €