369R030 | Wiha
Pin wrench, 3 mm, hexagon, L 128 mm, 369R030
Unit Price (€ / pc.)
5.4383 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
4.9028 €
20 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 20549, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936L. Application: Lifting or inserting screws out of or into holes, especially in hard-to-reach areas. Extra: MagicRing® made of spring steel (from size 3 mm) holds all hexagonal standard screws in any position regardless of the screw material. Spherical head enables screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 3 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 3 mm | |
Peak type | Sechskant | |
Length | 128 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |