369R050 | Wiha

Pin wrench, 5 mm, hexagon, L 163 mm, 369R050

Order No.: 02L1251
EAN: 4010995205706
MPN:
369R050
20570
Series: 369R
369R050 Wiha Allen and Torx Keys Image 1
369R050 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.5930 €
20 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 20570, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936L. Application: Lifting or inserting screws out of or into holes, especially in hard-to-reach areas. Extra: MagicRing® made of spring steel (from size 3 mm) holds all hexagonal standard screws in any position regardless of the screw material. Spherical head enables screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 5 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 5 mm
Peak type Sechskant
Length 163 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes