369R080F | Wiha

Pin wrench, 8 mm, hexagon, L 206 mm, 369R080F

Order No.: 02L1256
EAN: 4010995419776
MPN:
369R080F
41977
Series: 369RF
369R080F Wiha Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
10 pcs.
14.7560 €
20 pcs.
13.2804 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 369R080F, Wiha

The coloured pin keys are quick and easy to find. They are also easy to find in the dark thanks to the fluorescent coating with the help of a UV torch. This reduces the search time for lost pen keys and reduces the risk of machine damage due to forgotten tools in the machine during maintenance. Thanks to the MagicRing® holding function with spring steel ring, the spanners hold all standard hexagon head screws without magnets perfectly in any position. The hexagonal ball head of the wrenches enables effortless screwing at an angle of up to 25°.

Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 8 mm
Peak type Sechskant
Length 206 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes