369R100 | Wiha

Pin wrench, 10 mm, hexagon, L 231 mm, 369R100

Order No.: 02L1257
EAN: 4010995205539
MPN:
369R100
20553
Series: 369R
369R100 Wiha Allen and Torx Keys Image 1
369R100 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
5 pcs.
12.0428 €
20 pcs.
10.8290 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 20553, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936L. Application: Lifting or inserting screws out of or into holes, especially in hard-to-reach areas. Extra: MagicRing® made of spring steel (from size 3 mm) holds all hexagonal standard screws in any position regardless of the screw material. Spherical head enables screwing at an angle of up to 25°.

Technical Data

  • Tip Type: Hexagon
  • Size: 10 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 10 mm
Peak type Sechskant
Length 231 mm
Logistics
Country of origin PL
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes