369RE9F | Wiha

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm, hexagon, 369RE9F

Order No.: 02L1259
EAN: 4010995419790
MPN:
369RE9F
41979
Series: 369RF
369RE9F Wiha Allen and Torx Keys Image 1
369RE9F Wiha Allen and Torx Keys Image 2
369RE9F Wiha Allen and Torx Keys Image 3
369RE9F Wiha Allen and Torx Keys Image 4
369RE9F Wiha Allen and Torx Keys Image 5
Image may differ
Unit Price (€ / pc.)
72.3639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.36 € *
Price list
Quantity
Price per unit*
1 pcs.
72.3639 €
5 pcs.
65.1168 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 369RE9F, Wiha

With many pin key holders, it is cumbersome to remove individual keys or return them to the holder. But the Wiha ErgoStar now puts an end to this, because it solves this problem in an ingenious way. Turning a single pin key in the holder causes all the other keys to turn to the side at the same angle, allowing quick and convenient removal. A clamp in the holder ensures that the keys cannot fall out, either when the holder is closed or when it is open. In addition, the coloured pin keys are quick and easy to find and, thanks to the luminous lacquer, can also be easily located in the dark with UV light. This reduces the search time for lost pin keys and reduces the risk of forgotten tools in the machine when servicing systems. Thanks to the MagicRing® holding function with spring steel ring, the spanners hold all standard hexagon head screws without magnets perfectly in any position. The hexagonal ball head enables effortless screwing at an angle of up to 25°. The spanner set contains nine colored hexagonal spanners in the most common sizes.

Technical specifications
Version Stiftschlüsselsatz
Size 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes