369RH9 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm, hexagon, 369RH9
Unit Price (€ / pc.)
48.4687 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
48.47 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4687 €
5 pcs.
45.5651 €
15 pcs.
43.8158 €
50 pcs.
41.8880 €
150 pcs.
40.1387 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key set, 37351, Wiha
Simplifies your work: ball head facilitates access to screws and allows you to work at an angle of up to 25°. Reduces your costs: Durable due to high-quality chrome-plated L-key surface against rust. Eases handling: Always the right wrench in the right place. Saves time: Ensures order: Removal and defined insertion into the holder is child's play. Increases your efficiency: Wiha MagicRing® holding function holds all hexagonal screws without a magnet. Standards: In accordance with ISO 2936L.
- 1 x spanner hexagonal ball head MagicRing® matt chrome-plated (20549) 3 x 128 mm, 23 mm
- 1 x spanner hexagonal ball head MagicRing® matt chrome-plated (20550) 4 x 142 mm, 29 mm
- 1 x L-key hexagonal ball head MagicRing® matt chrome-plated (20551) 6 x 184 mm, 38 mm
- 1 x L-key hexagonal ball head MagicRing® matt chrome-plated (20552) 8 x 206 mm, 44 mm
- 1 x L-key hexagonal ball head MagicRing® matt chrome-plated (20553) 10 x 231 mm, 50 mm
- 1 x L-key hexagonal ball head MagicRing® matt chrome-plated (20570) 5 x 163 mm, 33 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01392) 1, 5 x 91 mm, 15 mm
- 1 x L-key hexagon ball head matt chrome-plated (01393) 2 x 101 mm, 18 mm
- 1 x L-key hexagon ball head matt chrome-plated (01395) 2.5 x 113 mm, 20 mm
Technical specifications
Version | Stiftschlüsselsatz | |
Size | 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |