369RZ180 | Wiha
Pin wrench, 1/8", hexagon, L 121 mm, 369RZ180
Unit Price (€ / pc.)
5.6525 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.0932 €
20 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 24302, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: According to ASME B18. 3. application: Lifting or inserting inch screws from or into holes, especially in hard-to-reach areas. Extra: MagicRing® of spring steel (from size 1/8") holds all standard screws in any position. Spherical head enables screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 3.17 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 1/8" | |
| Peak type | hexagon | |
| Length | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |